
Dual 4-input multiplexer IC featuring 2 independent 4-to-1 multiplexer circuits. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a bandwidth of 28MHz and a propagation delay of 38ns. Designed for through-hole mounting in a 16-PDIP package with gold contact plating. Supports high and low level output currents of 4mA, with a maximum power dissipation of 600mW. RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT253E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
