Quad 2-input multiplexer with non-inverting 3-state outputs. Features a 5V nominal supply voltage (4.5V to 5.5V range) and a wide operating temperature range of -55°C to 125°C. This high-speed CMOS logic component offers a propagation delay of 50ns, with 41ns specified at nominal supply voltage. The 16-terminal, 16-pin PDIP package has a width of 7.62mm and length of 19.305mm.
Sign in to ask questions about the Texas Instruments CD74HCT257E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT257E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 2 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HCT257E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.