
Quad 2-to-1 line multiplexer, featuring true output. This surface mount logic IC operates with a single supply voltage ranging from 4.5V to 5.5V. It offers a high level output current of 6mA and a low level output current of 6mA. With a propagation delay of 33ns, it supports 8 total inputs and 4 independent output lines. The component is RoHS compliant and designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT257M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT257M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
