
Quad 2-to-1 line multiplexer featuring an inverted output. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a single supply type. It offers 8 inputs, 4 outputs, and 2 input lines per multiplexer. The component is RoHS compliant, housed in a PDIP-16 package for through-hole mounting, and operates across a wide temperature range of -55°C to 125°C. Key specifications include a 27ns propagation delay and 6mA output current for both high and low levels.
Texas Instruments CD74HCT258EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT258EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
