
High-speed CMOS logic 8-bit addressable latch, D-type, featuring 8 output lines and 1 input line. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers independent circuits for flexible application. This through-hole mounted component is housed in a 16-PDIP package with gold contact plating, suitable for a wide operating temperature range of -55°C to 125°C. Key specifications include a low-level output current of 32mA, high-level output current of -4mA, and a propagation delay of 39ns.
Sign in to ask questions about the Texas Instruments CD74HCT259EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT259EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 16ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT259EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
