8-Bit Addressable Latch, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 8 output lines and 1 input line, supporting D-type latch logic function with non-inverting polarity. Offers a high level output current of -4mA and a low level output current of 4mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 16-SOIC surface mount format with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT259M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 61ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT259M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
