
8-Bit Addressable Latch, High Speed CMOS Logic IC. Features 8-bit addressable latch functionality with a D-type logic function. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers 8 output lines and 1 input line, with independent circuits. Supports a wide operating temperature range from -55°C to 125°C. Packaged in a 16-SOIC surface mount configuration with gold contact plating.
Texas Instruments CD74HCT259M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 61ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT259M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
