8-bit addressable latch, D-type logic function, CMOS technology, operating from a 4.5V to 5.5V supply. Features 8 output lines, 1 input line, and 2 independent circuits. Offers a high level output current of -4mA and a low level output current of 32mA. Packaged in a 16-pin SOIC surface mount configuration, with a propagation delay of 39ns and a turn-on delay time of 16ns. Operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT259MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT259MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
