High-speed CMOS octal D-type flip-flop with reset, featuring positive edge clock triggering and non-inverting polarity. This logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports a maximum frequency of 50MHz. It offers 8 bits of storage with 8 input and 8 output lines, and a propagation delay of 30ns. The component is housed in a 20-lead PDIP package for through-hole mounting, with gold contact plating and lead-free, RoHS-compliant construction. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74HCT273EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT273EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
