Octal D-Type Flip-Flop, 8-bit, positive edge-triggered CMOS logic IC. Features 48ns propagation delay, 12ns turn-on delay, and 16MHz frequency. Operates from 4.5V to 5.5V with a typical 5V supply, offering ±4mA high/low level output current. Housed in a 20-SOIC surface mount package with gold contact plating, this RoHS compliant component is suitable for -55°C to 125°C operating temperatures.
Texas Instruments CD74HCT273M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT273M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
