
Octal D-type flip-flop, featuring 8 bits and a positive edge clock trigger. This logic IC operates at up to 50MHz with a 30ns propagation delay and 12ns turn-on delay. It supports a 4.5V to 5.5V operating supply voltage range, with a nominal 5V. The component offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a 20-pin SOIC for surface mounting, it functions across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT273MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT273MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
