Triple 3-input NOR gate IC featuring a 74HCT series logic function. Surface mountable in a 14-pin SOIC package, this component operates with a supply voltage range of 4.5V to 5.5V. It offers an output current of 4mA at both high and low levels, with a propagation delay of 23ns. Designed for operation between -55°C and 125°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD74HCT27MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT27MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
