
9-bit parity generator/checker IC featuring complementary outputs. This CMOS logic device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 45ns. Designed for through-hole mounting in a 14-pin PDIP package, it supports a high-level output current of -4mA and a low-level output current of 4mA. The component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT280EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT280EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
