
4-Bit Binary Full Adder, CMOS technology, operating at 5V supply voltage with a range of 4.5V to 5.5V. Features a single 4-bit element with a propagation delay of 80ns and turn-on delay of 49ns. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. Operates across a temperature range of -55°C to 125°C, with low quiescent current of 8uA. RoHS compliant and lead-free.
Texas Instruments CD74HCT283E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT283E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
