
4-Bit Binary Full Adder, a single-element logic IC featuring CMOS technology. This surface-mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a 4-bit binary addition. It offers a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 22ns. The device is packaged in a 16-pin SOIC format, supplied on tape and reel, and is RoHS compliant.
Texas Instruments CD74HCT283MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT283MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
