
4-bit binary full adder, single-element CMOS logic IC with a propagation delay of 49ns. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and operates from -55°C to 125°C. Surface mountable in a 16-pin SOIC package, this RoHS compliant component offers 4mA high and low level output current.
Texas Instruments CD74HCT283MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 49ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT283MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
