Texas Instruments CD74HCT297EE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 55MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 55MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT297EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
