
8-bit universal shift register, CMOS technology, featuring bidirectional data shifting and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 45ns and turn-on delay of 69ns, with high and low level output currents of 4mA. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT299E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT299E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
