
8-bit bidirectional parallel-in/parallel-out shift register with true output. Features 3-state output, 4mA high and low level output current, and a 45ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. This CMOS technology component is housed in a 20-pin SOIC package for surface mounting, offering a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT299ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT299ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
