
High-speed CMOS logic 8-input NAND gate featuring an operating supply voltage of 5V, with a range from 4.5V to 5.5V. This integrated circuit offers a propagation delay of 42ns and a turn-on delay time of 35ns. It supports a low-level output current of 4mA and a high-level output current of -4mA, with a maximum output current of 5.2mA. The component is housed in a 14-PDIP package with gold contact plating and is designed for through-hole mounting. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant device is constructed with CMOS technology.
Texas Instruments CD74HCT30E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 35ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT30E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
