
High-speed 8-input NAND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features a maximum propagation delay of 28ns and output current capability of 4mA (high and low). Packaged in a 14-pin SOIC for surface mounting, with a wide operating temperature range of -55°C to 125°C. RoHS compliant, this single circuit offers 8 input lines and 1 output line.
Texas Instruments CD74HCT30MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT30MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
