
Quad 2-input OR Gate IC, featuring 4 independent OR gates with 2 inputs each. Operates with a supply voltage range of 4.5V to 5.5V, offering a low quiescent current of 2µA. Provides 4mA high-level output current and 24mA low-level output current, with a propagation delay of 24ns. Encased in a 14-pin SOIC package for surface mounting, this RoHS compliant component supports an operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT32MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT32MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
