
High-speed CMOS logic hex buffer/line driver featuring non-inverting, 3-state outputs. This surface-mount device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 6 channels, each with a high-level output current of -4mA and a low-level output current of 4mA. The component boasts a propagation delay of 25ns and a turn-on delay time of 53ns, with a wide operating temperature range of -55°C to 125°C. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant buffer is ideal for high-speed logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT365M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT365M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
