
Dual 4-bit buffer/line driver featuring true outputs and 3-state capability. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. It offers 6 input and 6 output lines across two 4-bit elements, with a maximum operating temperature of 125°C. The component is packaged in a 16-pin PDIP for through-hole mounting and is RoHS compliant.
Texas Instruments CD74HCT367EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT367EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
