CMOS buffer/line driver IC featuring 3-state outputs and a dual 4-bit configuration. Operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. Offers 6 non-inverting input and output lines with a maximum propagation delay of 25ns. Designed for surface mounting in a 16-pin SOIC package, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT367MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT367MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
