
High-speed CMOS logic hex buffer/line driver featuring inverting 3-state outputs. This integrated circuit offers 6 channels with 6 input and 6 output lines, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 30ns and a wide operating temperature range of -55°C to 125°C. Key specifications include 4mA high and low level output current, 8uA quiescent current, and gold contact plating.
Texas Instruments CD74HCT368E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 30ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT368E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
