
High-speed CMOS logic hex buffer/line driver featuring inverting 3-state outputs. This surface-mount component offers 6 bits of buffering with a maximum operating temperature of 125°C and a minimum of -55°C. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Key specifications include 4mA high and low level output current, 30ns propagation delay, and 8uA quiescent current. The device is RoHS compliant and utilizes Gold contact plating.
Texas Instruments CD74HCT368MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT368MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
