Octal transparent latch with 3-state outputs, featuring 8 bits and 8 input/output lines. This high-speed CMOS logic device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 32mA and a high-level output current of -6mA. The non-inverting logic function is housed in a 20-SOIC surface mount package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT373MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 35ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT373MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
