8-bit Octal D-Type Flip-Flop, High-Speed CMOS Logic IC. Features positive edge clock triggering, a maximum operating frequency of 50MHz, and a propagation delay of 38ns. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 4mA high/low output current. Packaged in a 20-pin SOIC for surface mounting, this component offers 8 input and 8 output lines with non-inverting polarity.
Texas Instruments CD74HCT377M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT377M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
