
Octal D-type flip-flop with positive edge clock triggering, featuring 8 bits and a non-inverting logic function. This CMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V, supporting a maximum frequency of 50MHz. It offers a propagation delay of 38ns and a turn-on delay time of 16ns, with output currents of 4mA (low) and -4mA (high). Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT377MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT377MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
