CMOS 4-bit up decade counter IC, featuring negative edge triggering and asynchronous reset. Operates with a 5V supply voltage (4.5V to 5.5V) and a maximum frequency of 27MHz. This surface mount component, housed in a 16-pin SOIC package, offers a propagation delay of 126ns and a wide operating temperature range from -55°C to 125°C. Designed for logic applications, it includes two 4-bit elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 126ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
