
Dual 4-stage binary counter, operating at 27MHz, features negative edge clock triggering and asynchronous reset. This high-speed CMOS logic component offers a unidirectional up-counting function with a propagation delay of 93ns. Designed for through-hole mounting in a 14-PDIP package with gold contact plating, it operates from a 4.5V to 5.5V supply voltage range. Suitable for wide temperature applications from -55°C to 125°C, this RoHS compliant integrated circuit is manufactured using CMOS technology.
Texas Instruments CD74HCT393E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 93ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 93ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
