
Dual 4-stage binary counter IC, featuring negative edge clock trigger and asynchronous reset. This CMOS technology device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 27MHz. Designed for surface mount with a SOIC package and gold contact plating, it boasts a propagation delay of 93ns and a quiescent current of 8uA. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments CD74HCT393M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 93ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
