
4-bit up binary counter IC, featuring asynchronous negative edge triggered operation. This CMOS logic component offers a maximum operating frequency of 27MHz and a propagation delay of 93ns. Designed for surface mounting, it operates within a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. The component is housed in a 14-pin SOIC package, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height.
Texas Instruments CD74HCT393M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 93ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
