
Dual 4-stage binary counter, negative edge triggered, with asynchronous reset. Features a maximum operating frequency of 27MHz and a propagation delay of 93ns. Operates from a 4.5V to 5.5V supply voltage, with a typical quiescent current of 8uA. Surface mountable in a 14-SOIC package with gold contact plating, this lead-free and RoHS compliant component is designed for high-speed CMOS logic applications.
Texas Instruments CD74HCT393MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 27MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 93ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
