The CD74HCT393MTE4 is a 4-bit counter IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is available in a SOIC package, with a lead-free status of no, and is RoHS compliant. The device has a maximum operating frequency of 27MHz and a supply voltage of 5.5V. It is a unidirectional counter with 2 elements, each with 4 bits, and is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD74HCT393 |
| Weight | 0.004564oz |
| RoHS | Compliant |
