
High-speed CMOS logic 8-stage synchronous down counter, operating at up to 25MHz. Features positive edge clock triggering, asynchronous reset, and an 8-bit count capability. This through-hole component is housed in a PDIP package, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 102ns and operates across a wide temperature range of -55°C to 125°C. RoHS and Lead Free compliant.
Texas Instruments CD74HCT40103E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 102ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 102ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
