The CD74HCT40103M96E4 is an 8-bit counter IC with a maximum operating frequency of 25MHz and a positive edge trigger type. It is available in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is a member of the 74HCT series and is not radiation hardened.
Texas Instruments CD74HCT40103M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40103M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
