
Unidirectional FIFO Register IC, 4x16 bits, featuring a 32MHz maximum frequency and 750ns propagation delay. This CMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 3-STATE outputs and is designed for through-hole mounting in a PDIP package with gold contact plating. The FIFO register supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT40105EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT40105EE4 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 750ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40105EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
