
High-speed CMOS logic FIFO register, 4-bit by 16-word capacity, featuring unidirectional bus operation. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 32MHz. This surface-mount device is housed in a 16-SOIC package with gold contact plating. It offers 3-state output type and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT40105M96G4 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 8uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40105M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
