
4-bit by 16-word FIFO register, CMOS technology, operating at up to 32MHz. Features unidirectional bus, 3-state output, and non-inverting polarity. Surface mountable in a 16-SOIC package, this component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Suitable for a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT40105MT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4b |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40105MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
