14-bit up binary counter, negative edge triggered, asynchronous reset, CMOS technology, 25MHz frequency, 60ns propagation delay. Operates from 4.5V to 5.5V with a nominal 5V supply. Packaged in a 16-pin SOIC surface mount package, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT4020M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4020M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
