
14-stage binary counter, a high-speed CMOS logic IC, operates with a maximum frequency of 25MHz. This unidirectional up-counter features negative edge clock triggering and asynchronous reset. It is housed in a 16-SOIC surface-mount package with gold contact plating and operates within a supply voltage range of 4.5V to 5.5V. The component offers a propagation delay of 60ns and a quiescent current of 8uA, with an operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT4020MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4020MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
