
The CD74HCT4020MTE4 is a 14-bit counter IC from Texas Instruments, featuring a negative edge trigger and unidirectional operation. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a SOIC-16 package and is RoHS compliant. It has a propagation delay of 60ns and is suitable for surface mount applications.
Texas Instruments CD74HCT4020MTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4020MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
