
14-bit binary counter IC, CMOS technology, negative edge clock trigger. Features asynchronous reset, unidirectional up-counting, and a maximum operating temperature of 125°C. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 16-pin SOIC for surface mounting, this component is RoHS compliant and contains lead. Propagation delay is 60ns.
Texas Instruments CD74HCT4020MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4020MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
