
High-speed CMOS logic 7-stage binary ripple counter, operating from 4.5V to 5.5V with a typical 5V supply. Features asynchronous reset and negative edge clock triggering, supporting an up, unidirectional count. Achieves a maximum frequency of 25MHz with a propagation delay of 60ns. Packaged in a 14-PDIP through-hole mount with gold contact plating, suitable for operating temperatures from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HCT4024E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
