
High-speed CMOS logic 7-stage binary ripple counter, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features negative edge clock triggering, asynchronous reset, and unidirectional up-counting functionality. This component offers a 7-bit count capacity, a propagation delay of 60ns, and a quiescent current of 8uA. Packaged in a 14-PDIP with gold contact plating, it supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HCT4024EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4024EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
