12-bit Up Binary Counter, featuring asynchronous negative edge triggering and a maximum operating frequency of 25MHz. This CMOS technology device operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 60ns. Packaged in a 16-pin PDIP for through-hole mounting, it includes asynchronous reset functionality and is RoHS compliant.
Texas Instruments CD74HCT4040EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4040EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
