
High-speed CMOS logic 12-stage binary counter, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. This unidirectional up-counter features negative edge clock triggering and asynchronous reset functionality. It offers a maximum operating frequency of 25MHz and a propagation delay of 60ns. The component is housed in a 16-SOIC package suitable for surface mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C. This RoHS compliant, lead-free integrated circuit is supplied in tape and reel packaging.
Texas Instruments CD74HCT4040M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4040M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
