
High-speed CMOS logic 12-stage binary counter, operating at up to 25MHz. This unidirectional counter features negative edge clock triggering and asynchronous reset. Designed for surface mount applications, it utilizes CMOS technology and offers a wide operating temperature range from -55°C to 125°C. The component operates with a supply voltage of 4.5V to 5.5V, with a typical quiescent current of 8uA and a propagation delay of 60ns. Packaged in a 16-SOIC with gold contact plating, it is RoHS compliant.
Texas Instruments CD74HCT4040MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4040MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
